CXM-14-40-80-36-TA60-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹402.17836
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹686.11404
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 2,689
Unit Price: ₹978.45000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹442.63433
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹579.98964
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹380.33142
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹455.24880
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹479.73809
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹574.82093
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹688.63213
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹567.66844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹681.20000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 100
Unit Price: ₹465.93000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 246
Unit Price: ₹547.93000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen 6 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-40-80-36-TA60-F7-3

DigiKey Part Number
1214-CXM-14-40-80-36-TA60-F7-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-40-80-36-TA60-F7-3
Description
LED COB CXM-14 NEU WHT SQ 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4120lm (Typ)
Current - Test
720mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.3V
Lumens/Watt @ Current - Test
172 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
14.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1,125₹405.07499₹4,55,709.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.