Chip On Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-6-30-90-36-TE60-F7-3

DigiKey Part Number
1214-CXM-6-30-90-36-TE60-F7-3-ND
Manufacturer
Manufacturer Product Number
CXM-6-30-90-36-TE60-F7-3
Description
CXM-6-30-90-36-TE60-F7-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen 6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
690lm (Typ)
Current - Test
150mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.3V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
400mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.40mm
Light Emitting Surface (LES)
6.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,334
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹249.63000₹249.63
80₹141.72050₹11,337.64
160₹132.52550₹21,204.08
560₹119.28386₹66,798.96
1,040₹114.06398₹1,18,626.54
2,000₹109.32928₹2,18,658.56
5,040₹103.79093₹5,23,106.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.