
CLM-9-57-80-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CLM-9-57-80-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-57-80-36-TA60-F7-2 |
Description | LED COB CLM-9 COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen 6 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 250mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 32.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 9.60mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹189.25145 | ₹3,40,652.61 |