
DK-136M-3 | |
|---|---|
DigiKey Part Number | 1214-1132-ND |
Manufacturer | |
Manufacturer Product Number | DK-136M-3 |
Description | EVAL BOARD FOR CBT PT SERIES |
Customer Reference | |
Detailed Description | CBT, PT Series PhlatLight® LED Opto/Lighting Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | - | |
Utilized IC / Part | CBT, PT Series | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
