
MP-1919-2100-50-90 | |
|---|---|
DigiKey Part Number | MP-1919-2100-50-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1919-2100-50-90 |
Description | LED XNOVA CUBE WHITE 5000K 1919 |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Cool 5000K 6.2V 150mA 170° 0707 (1919 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 170° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 0707 (1919 Metric) |
Color | Supplier Device Package 1919 |
CCT (K) 5000K | Size / Dimension 0.075" L x 0.075" W (1.90mm x 1.90mm) |
Flux @ 25°C, Current - Test 108lm (Typ) | Height - Seated (Max) 0.049" (1.25mm) |
Current - Test 150mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 6.2V | Base Product Number |
Lumens/Watt @ Current - Test 116 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹11.98579 | ₹1,07,872.11 |