
MP-2016-1100-50-70 | |
|---|---|
DigiKey Part Number | 1214-1209-2-ND - Tape & Reel (TR) 1214-1209-1-ND - Cut Tape (CT) 1214-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-1100-50-70 |
Description | LED MP2016 COOL WHITE 5000K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-2016 White, Cool 5000K (Typ) 3V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2016-1100-50-70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K (Typ) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 100 | ₹3.44790 | ₹344.79 |
| 500 | ₹2.68934 | ₹1,344.67 |
| 1,000 | ₹2.43588 | ₹2,435.88 |
| 2,000 | ₹2.21736 | ₹4,434.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.31176 | ₹11,558.80 |
| 10,000 | ₹2.13424 | ₹21,342.40 |
| 15,000 | ₹2.04276 | ₹30,641.40 |
| 25,000 | ₹1.93916 | ₹48,479.00 |
| 35,000 | ₹1.87738 | ₹65,708.30 |
| 50,000 | ₹1.81703 | ₹90,851.50 |
| 1,25,000 | ₹1.68344 | ₹2,10,430.00 |
| 2,50,000 | ₹1.60009 | ₹4,00,022.50 |
| 5,00,000 | ₹1.52948 | ₹7,64,740.00 |





