
MP-3014-1100-40-80 | |
|---|---|
DigiKey Part Number | 1214-1446-2-ND - Tape & Reel (TR) 1214-1446-1-ND - Cut Tape (CT) 1214-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3014-1100-40-80 |
Description | LED NEUTRAL WHT 4000K 3014 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 2.85V 60mA 110° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3014-1100-40-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.73400 | ₹77.34 |
| 100 | ₹5.31160 | ₹531.16 |
| 500 | ₹4.18964 | ₹2,094.82 |
| 1,000 | ₹3.81410 | ₹3,814.10 |
| 2,000 | ₹3.49261 | ₹6,985.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.67153 | ₹18,357.65 |
| 10,000 | ₹3.41117 | ₹34,111.70 |
| 15,000 | ₹3.27735 | ₹49,160.25 |
| 25,000 | ₹3.12587 | ₹78,146.75 |
| 35,000 | ₹3.03565 | ₹1,06,247.75 |
| 50,000 | ₹2.94753 | ₹1,47,376.50 |
| 1,25,000 | ₹2.75270 | ₹3,44,087.50 |
| 2,50,000 | ₹2.63126 | ₹6,57,815.00 |
