
MP-3030-1100-40-90 | |
|---|---|
DigiKey Part Number | 1214-1344-2-ND - Tape & Reel (TR) 1214-1344-1-ND - Cut Tape (CT) 1214-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-40-90 |
Description | LED MP3030 NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Neutral 4000K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 60lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹13.69800 | ₹136.98 |
| 100 | ₹9.53290 | ₹953.29 |
| 500 | ₹7.63194 | ₹3,815.97 |
| 1,000 | ₹7.00293 | ₹7,002.93 |
| 2,000 | ₹6.46525 | ₹12,930.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.87396 | ₹34,369.80 |
| 10,000 | ₹6.44167 | ₹64,416.70 |
| 15,000 | ₹6.21973 | ₹93,295.95 |
| 25,000 | ₹5.96882 | ₹1,49,220.50 |
| 35,000 | ₹5.81949 | ₹2,03,682.15 |
| 50,000 | ₹5.67376 | ₹2,83,688.00 |
| 1,25,000 | ₹5.35184 | ₹6,68,980.00 |