
MP-3030-120H-35-80 | |
---|---|
DigiKey Part Number | 1214-MP-3030-120H-35-80TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-35-80CT-ND - Cut Tape (CT) 1214-MP-3030-120H-35-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-35-80 |
Description | LED MP3030120H WM WHT 3500K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Warm 3500K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-35-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹15.44100 | ₹154.41 |
100 | ₹10.82630 | ₹1,082.63 |
500 | ₹8.71782 | ₹4,358.91 |
1,000 | ₹8.01855 | ₹8,018.55 |
2,000 | ₹7.42222 | ₹14,844.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.91809 | ₹39,590.45 |
10,000 | ₹7.43899 | ₹74,389.90 |
15,000 | ₹7.19309 | ₹1,07,896.35 |
25,000 | ₹6.91522 | ₹1,72,880.50 |
35,000 | ₹6.74984 | ₹2,36,244.40 |
50,000 | ₹6.58852 | ₹3,29,426.00 |
1,25,000 | ₹6.23230 | ₹7,79,037.50 |