
MP-3030-2100-30-90 | |
|---|---|
DigiKey Part Number | 1214-1406-2-ND - Tape & Reel (TR) 1214-1406-1-ND - Cut Tape (CT) 1214-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-2100-30-90 |
Description | LED MP30302100 WM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-2100 White, Warm 3000K 6.1V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 109lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 119 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.24000 | ₹30.24 |
| 10 | ₹20.50900 | ₹205.09 |
| 100 | ₹14.43170 | ₹1,443.17 |
| 500 | ₹11.68332 | ₹5,841.66 |
| 1,000 | ₹10.77603 | ₹10,776.03 |
| 2,000 | ₹10.00247 | ₹20,004.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.39856 | ₹51,992.80 |
| 10,000 | ₹9.79634 | ₹97,963.40 |
| 15,000 | ₹9.48729 | ₹1,42,309.35 |
| 25,000 | ₹9.13825 | ₹2,28,456.25 |
| 35,000 | ₹8.93057 | ₹3,12,569.95 |
| 50,000 | ₹8.72800 | ₹4,36,400.00 |