
MP-3030-210H-40-80 | |
|---|---|
DigiKey Part Number | 1214-1598-2-ND - Tape & Reel (TR) 1214-1598-1-ND - Cut Tape (CT) 1214-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-210H-40-80 |
Description | LED MP3030210H WHT 4000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-210H White, Neutral 4000K 6V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-210H-40-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 148lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹15.56200 | ₹155.62 |
| 100 | ₹10.92140 | ₹1,092.14 |
| 500 | ₹8.77812 | ₹4,389.06 |
| 1,000 | ₹8.06898 | ₹8,068.98 |
| 2,000 | ₹7.46467 | ₹14,929.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.95734 | ₹39,786.70 |
| 10,000 | ₹7.47156 | ₹74,715.60 |
| 15,000 | ₹7.22216 | ₹1,08,332.40 |
| 25,000 | ₹6.94038 | ₹1,73,509.50 |
| 35,000 | ₹6.77265 | ₹2,37,042.75 |
| 50,000 | ₹6.60899 | ₹3,30,449.50 |
| 1,25,000 | ₹6.24768 | ₹7,80,960.00 |