Parametric Equivalent

MP-5050-240H-40-70 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-240H-40-70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-240H-40-70 |
Description | LED NEUTRAL WHT 4000K 2023 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 6.2V 640mA 120° 2020 (5250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 685lm (Typ) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5250 Metric) | |
Supplier Device Package | 2023 | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 2.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹22.85624 | ₹9,14,249.60 |
