Similar

MP-7070-4600-27-70 | |
|---|---|
DigiKey Part Number | 1214-MP-7070-4600-27-70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-7070-4600-27-70 |
Description | LED MP7070 WARM WHT 2700K 2828 |
Customer Reference | |
Detailed Description | LED Lighting MP-7070 White, Warm 2700K 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1380lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹57.32381 | ₹22,92,952.40 |