
SBM-40-RGBW-SC41-QD100 | |
|---|---|
DigiKey Part Number | 1214-1570-2-ND - Tape & Reel (TR) 1214-1570-1-ND - Cut Tape (CT) 1214-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM-40-RGBW-SC41-QD100 |
Description | LED SBM40 RGBW 623/525/454 8SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SBM-40-SC Red, Green, Blue, White (RGBW) 623nm Red, 525nm Green, 454nm Blue 2318 (5847 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SBM-40-RGBW-SC41-QD100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm Red, 525nm Green, 454nm Blue | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.95V Red, 3.45V Green, 3.45V Blue, 3.45V White | |
Lumens/Watt @ Current - Test | 39 lm/W Red, 72 lm/W Green, 80 lm/W White | |
Current - Max | 2A Red, 2A Green, 2A Blue, 2A White | |
Luminous Flux @ Current/Temperature | 115lm Red, 248lm Green, 1200mW Blue, 278lm White | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2318 (5847 Metric) | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹885.27000 | ₹885.27 |
| 10 | ₹678.48700 | ₹6,784.87 |
| 100 | ₹557.34550 | ₹55,734.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹590.38550 | ₹2,95,192.75 |
| 1,000 | ₹570.35796 | ₹5,70,357.96 |
| 1,500 | ₹560.11557 | ₹8,40,173.36 |







