


SDS120J002D3-ISARH | |
|---|---|
DigiKey Part Number | 1214-SDS120J002D3-ISARHTR-ND - Tape & Reel (TR) 1214-SDS120J002D3-ISARHCT-ND - Cut Tape (CT) 1214-SDS120J002D3-ISARHDKR-ND - Digi-Reel® |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS120J002D3-ISARH |
Description | DIODE SIL CARB 1200V 11A TO2522L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 11A Surface Mount TO-252-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 1200 V | |
Capacitance @ Vr, F | 165pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.14000 | ₹153.14 |
| 10 | ₹117.02300 | ₹1,170.23 |
| 100 | ₹79.16340 | ₹7,916.34 |
| 500 | ₹64.27084 | ₹32,135.42 |
| 1,000 | ₹62.63587 | ₹62,635.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹62.83433 | ₹1,57,085.83 |
| 5,000 | ₹51.07586 | ₹2,55,379.30 |