LED Lighting Color SFT-10 Amber-Red 613nm (Typ) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-10-RA-F35-MPA

DigiKey Part Number
SFT-10-RA-F35-MPA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT-10-RA-F35-MPA
Description
LED SFT10 AMB/RED 613NM SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color SFT-10 Amber-Red 613nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SFT-10-RA-F35-MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
613nm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.5V
Lumens/Watt @ Current - Test
69 lm/W
Current - Max
2.5A
Luminous Flux @ Current/Temperature
120lm (Typ)
Temperature - Test
25°C
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.029" (0.74mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹297.72554₹1,48,862.77
1,000₹285.71200₹2,85,712.00
1,500₹279.56173₹4,19,342.60
2,500₹272.62422₹6,81,560.55
Manufacturers Standard Package