
SFT-14-CG-F35-MPH300 | |
|---|---|
DigiKey Part Number | 1214-SFT-14-CG-F35-MPH300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-14-CG-F35-MPH300 |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-14 Green 555nm (545nm ~ 565nm) 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 555nm (545nm ~ 565nm) | |
Current - Test | 980mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 193 lm/W | |
Current - Max | 7A | |
Luminous Flux @ Current/Temperature | 558lm (490lm ~ 625lm) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.029" (0.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹651.84538 | ₹3,25,922.69 |
| 1,000 | ₹630.29799 | ₹6,30,297.99 |
| 1,500 | ₹619.27750 | ₹9,28,916.25 |