
SST-05-IR-B40H-K850 | |
|---|---|
DigiKey Part Number | 1214-SST-05-IR-B40H-K850TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-05-IR-B40H-K850 |
Description | IR MOD SST5 850NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 350mA 786mW/sr @ 350mA 40° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 350mA | |
Radiant Intensity (Ie) Min @ If | 786mW/sr @ 350mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |