SST-08-UV-A40-E385-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹171.71944
Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 750mA 40° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-08-UV-A40-E385-00

DigiKey Part Number
1214-SST-08-UV-A40-E385-00TR-ND - Tape & Reel (TR)
1214-SST-08-UV-A40-E385-00CT-ND - Cut Tape (CT)
1214-SST-08-UV-A40-E385-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-08-UV-A40-E385-00
Description
UV MOD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 750mA 40° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-08-UV-A40-E385-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
750mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm (380nm ~ 390nm)
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
100°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes