
SST-12-W40H-A120-E2402 | |
|---|---|
DigiKey Part Number | 1214-SST-12-W40H-A120-E2402TR-ND - Tape & Reel (TR) 1214-SST-12-W40H-A120-E2402CT-ND - Cut Tape (CT) 1214-SST-12-W40H-A120-E2402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-12-W40H-A120-E2402 |
Description | 3535 PKG, MAX 1.5A (3V), 4000K, |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WxH White, Neutral 4000K 2.7V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4.9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹52.96692 | ₹52,966.92 |
| 2,000 | ₹50.31858 | ₹1,00,637.16 |
| 5,000 | ₹49.18357 | ₹2,45,917.85 |
| 10,000 | ₹48.04857 | ₹4,80,485.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹93.09300 | ₹930.93 |
| 100 | ₹69.75900 | ₹6,975.90 |
| 500 | ₹59.43404 | ₹29,717.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹90.39000 | ₹903.90 |
| 100 | ₹63.35720 | ₹6,335.72 |
| 500 | ₹52.73396 | ₹26,366.98 |