
SST-20-WH30-B2-B5301 | |
---|---|
DigiKey Part Number | 1214-SST-20-WH30-B2-B5301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WH30-B2-B5301 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WH Gen 2 White, Warm 3000K 2.7V 350mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 125lm (121lm ~ 128lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹64.37111 | ₹64,371.11 |
2,000 | ₹61.12323 | ₹1,22,246.46 |
3,000 | ₹59.45817 | ₹1,78,374.51 |
5,000 | ₹57.57859 | ₹2,87,892.95 |
7,000 | ₹56.46133 | ₹3,95,229.31 |
10,000 | ₹55.37190 | ₹5,53,719.00 |