Parametric Equivalent
Parametric Equivalent

SST-20V-WG50-A2-D1502 | |
|---|---|
DigiKey Part Number | 1214-SST-20V-WG50-A2-D1502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20V-WG50-A2-D1502 |
Description | SST-20V-WG50-A2-D1502 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20V-WG White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 273lm (265lm ~ 280lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹51.47874 | ₹51,478.74 |
| 2,000 | ₹49.90064 | ₹99,801.28 |
| 3,000 | ₹49.10995 | ₹1,47,329.85 |
| 5,000 | ₹48.23419 | ₹2,41,170.95 |
| 7,000 | ₹47.72228 | ₹3,34,055.96 |
| 10,000 | ₹47.22993 | ₹4,72,299.30 |