
SST-20-DR-B120H-AA660 | |
|---|---|
DigiKey Part Number | 1214-SST-20-DR-B120H-AA660TR-ND - Tape & Reel (TR) 1214-SST-20-DR-B120H-AA660CT-ND - Cut Tape (CT) 1214-SST-20-DR-B120H-AA660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-DR-B120H-AA660 |
Description | LED SST20 DEEP RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Deep Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 965mW (990mW ~ 1030mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.44000 | ₹185.44 |
| 10 | ₹132.51000 | ₹1,325.10 |
| 100 | ₹101.06020 | ₹10,106.02 |
| 500 | ₹87.17364 | ₹43,586.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹82.25062 | ₹82,250.62 |
| 2,000 | ₹78.28277 | ₹1,56,565.54 |
| 3,000 | ₹76.24976 | ₹2,28,749.28 |
| 5,000 | ₹73.95558 | ₹3,69,777.90 |
| 7,000 | ₹72.59149 | ₹5,08,140.43 |
| 10,000 | ₹71.26185 | ₹7,12,618.50 |





