


IS32LT3131C-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3131C-ZLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS32LT3131C-ZLA3-TR |
Description | IC LED DVR LINEAR 900MA 28ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, I2C, PWM Dimming 900mA 28-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 900mA | |
Frequency | 32MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹216.83935 | ₹5,42,098.38 |