
IS32PM3420B-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32PM3420B-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32PM3420B-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32PM3420B-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32PM3420B-GRLA3-TR |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹155.52700 | ₹1,555.27 |
| 25 | ₹141.90360 | ₹3,547.59 |
| 100 | ₹126.93800 | ₹12,693.80 |
| 250 | ₹119.79992 | ₹29,949.98 |
| 500 | ₹115.49846 | ₹57,749.23 |
| 1,000 | ₹111.95739 | ₹1,11,957.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹108.21839 | ₹2,70,545.97 |
| 5,000 | ₹105.96497 | ₹5,29,824.85 |
| 7,500 | ₹104.83698 | ₹7,86,277.35 |