
FX-RE-15-35K-90-1100-5 | |
|---|---|
DigiKey Part Number | 2061-FX-RE-15-35K-90-1100-5-ND |
Manufacturer | |
Manufacturer Product Number | FX-RE-15-35K-90-1100-5 |
Description | LED MOD WM WHT LNR STRIP 3500K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luxtech, LLC | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 5000.00mm L x 10.00mm W (38.10mm L per Segment) | |
Height | 3.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,196.79000 | ₹23,196.79 |
| 10 | ₹20,377.35500 | ₹2,03,773.55 |