
MAAM-011117-001SMB | |
|---|---|
DigiKey Part Number | 1465-1539-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011117-001SMB |
Description | EVAL BOARD FOR MAAM-011117-TR100 |
Customer Reference | |
Detailed Description | MAAM-011117 - Amplifier 50MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAM-011117 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 2.7GHz | |
Function | Amplifier | |
Base Product Number |