
K014-B | |
|---|---|
DigiKey Part Number | 2221-K014-B-ND |
Manufacturer | |
Manufacturer Product Number | K014-B |
Description | BALA ESP32 SELF-BALANCING CAR |
Customer Reference | |
Detailed Description | EPS32 M5Stack Unit Arduino IDE, Python Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Wheeled | |
Utilized IC / Part | ESP32 | |
Interconnect System | M5Stack Unit | |
Suggested Programming Environment | Arduino IDE, Python | |
Included MCU/MPU Board(s) | EPS32 | |
Contents | Board(s), Cable(s), Components, Hardware, Wheel(s) |