
K129 | |
|---|---|
DigiKey Part Number | 2221-K129-ND |
Manufacturer | |
Manufacturer Product Number | K129 |
Description | M5STACK CAPSULE KIT W/ M5STAMPS3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3FN8 M5Stack Capsule M5StampS3 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Category | Utilized IC / Part ESP32-S3FN8 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Box | Interconnect System Grove, HY2.0-4P |
Part Status Active | Suggested Programming Environment Arduino, ESP-IDF, MicroPython, PlatformIO, UIFlow |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,040.77000 | ₹2,040.77 |