



M003-V21 | |
|---|---|
DigiKey Part Number | 2221-M003-V21-ND |
Manufacturer | |
Manufacturer Product Number | M003-V21 |
Description | MODULE GPS V2.1 |
Customer Reference | |
Detailed Description | AT6668 Global Navigation Satellite System (GNSS) Wireless (RF/RFID) M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Wireless (RF/RFID) | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | AT6668 | |
Contents | Board(s), Accessories |
