
M012 | |
|---|---|
DigiKey Part Number | 2221-M012-ND |
Manufacturer | |
Manufacturer Product Number | M012 |
Description | STEPMOTOR MODULE (DRV8825) |
Customer Reference | |
Detailed Description | DRV8825 Motor Controller/Driver, Stepper Power Management M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | DRV8825 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | - | |
Note | - | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
