POE90U-1BT6-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE90U-1BT6-R

DigiKey Part Number
993-POE90U-1BT6-R-ND
Manufacturer
Manufacturer Product Number
POE90U-1BT6-R
Description
POE INJECTOR 56V 90W DESKTOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
1.6 A
Power (Watts) - Per Port
90W
Compliance
IEEE802.3bt
Data Rate
-
Features
OCP, OVP, SCP
Operating Temperature
-20°C ~ 40°C
Efficiency
Level VI
Mounting Type
Desktop
Size / Dimension
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
Approval Agency
cULus, IEC
Standard Number
60950-1; 62368-1
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,077
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,716.73000₹6,716.73
10₹6,296.99000₹62,969.90
25₹5,840.90240₹1,46,022.56
50₹5,757.46900₹2,87,873.45
100₹5,256.10570₹5,25,610.57
Manufacturers Standard Package