
EE100/60/28-LP9 | |
|---|---|
DigiKey Part Number | 5035-EE100/60/28-LP9-ND |
Manufacturer | |
Manufacturer Product Number | EE100/60/28-LP9 |
Description | FERRITE CORE E LP9 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP9 Ferrite Core E Type 3.937" (100.00mm) Length 1.102" (28.00mm) Width Diameter 2.362" (60.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 100 x 60 x 28 | |
Material | LP9 | |
Diameter | - | |
Inductance Factor (Al) | 9.2 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2621.0 | |
Initial Permeability (µi) | 3300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.36 | |
Effective Length (le) mm | 272.0 | |
Effective Area (Ae) mm² | 760.0 | |
Minimum Core Cross Section (Amin) mm² | 690.0 | |
Effective Magnetic Volume (Ve) mm³ | 206422.0 | |
Finish | Uncoated | |
Height | 2.362" (60.00mm) | |
Length | 3.937" (100.00mm) | |
Width | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,071.30000 | ₹4,071.30 |
| 10 | ₹2,602.12600 | ₹26,021.26 |
| 48 | ₹2,329.65000 | ₹1,11,823.20 |