
A28 | |
|---|---|
DigiKey Part Number | 1465-A28-ND |
Manufacturer | |
Manufacturer Product Number | A28 |
Description | IC RF AMP GPS 5MHZ-1.6GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.6GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 45mA |
Part Status Active | Test Frequency 5MHz ~ 1.6GHz |
Frequency 5MHz ~ 1.6GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 15dBm | Supplier Device Package TO-8 |
Gain 11dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹25,396.35300 | ₹2,53,963.53 |