
AL7 | |
|---|---|
DigiKey Part Number | 1465-AL7-ND |
Manufacturer | |
Manufacturer Product Number | AL7 |
Description | IC RF AMP GPS 20MHZ-550MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 550MHz TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 550MHz | |
P1dB | -1.5dBm | |
Gain | 13dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 54mA | |
Test Frequency | 20MHz ~ 550MHz | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹38,401.57800 | ₹3,84,015.78 |