
CA26 | |
|---|---|
DigiKey Part Number | 1465-CA26-ND |
Manufacturer | |
Manufacturer Product Number | CA26 |
Description | IC RF AMP GPS 10MHZ-1.6GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 1.6GHz | |
P1dB | 14dBm | |
Gain | 20.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 64mA | |
Test Frequency | 10MHz ~ 1.6GHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹74,370.53500 | ₹7,43,705.35 |