RF Amplifier IC General Purpose 1GHz ~ 4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA45

DigiKey Part Number
1465-CA45-ND
Manufacturer
Manufacturer Product Number
CA45
Description
IC RF AMP GPS 1GHZ-4GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
1GHz ~ 4GHz
P1dB
19.5dBm
Gain
17.5dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
120mA
Test Frequency
1GHz ~ 4GHz
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
10₹1,16,954.30100₹11,69,543.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.