
CGHV31500F1-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV31500F1-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV31500F1-AMP |
Description | CGHV31500F DEV BOARD |
Customer Reference | |
Detailed Description | CGHV31500F1 - Amplifier 2.7GHz ~ 3.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.7GHz ~ 3.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV31500F1 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.7GHz ~ 3.1GHz | |
Function | Amplifier |