
CMPA5259025F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA5259025F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA5259025F-AMP |
Description | AMPLIFIER, 5.2-5.9GHZ, GAN MMIC |
Customer Reference | |
Detailed Description | CMPA5259025F GaN Amplifier 5.2GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5.2GHz ~ 5.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA5259025F | |
Note | - | |
RF Type | - | |
RF Frequency | 5.2GHz ~ 5.9GHz | |
Function | Amplifier | |
Base Product Number |