RF Mixer IC General Purpose Down Converter 50MHz ~ 4.8GHz SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM5T17

DigiKey Part Number
1465-CSM5T17-ND
Manufacturer
Manufacturer Product Number
CSM5T17
Description
MIXER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Down Converter 50MHz ~ 4.8GHz SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Frequency
50MHz ~ 4.8GHz
Number of Mixers
1
Gain
-
Noise Figure
10dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
3-SMD, No Lead
Supplier Device Package
SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹10,800.26000₹10,800.26
10₹9,076.31600₹90,763.16
25₹8,645.76000₹2,16,144.00
100₹8,172.73840₹8,17,273.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.