
M6D-50 | |
|---|---|
DigiKey Part Number | 1465-M6D-50-ND |
Manufacturer | |
Manufacturer Product Number | M6D-50 |
Description | MIXER,LOW FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 50MHz ~ 200MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 50MHz ~ 200MHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,734.13000 | ₹26,734.13 |
| 10 | ₹23,010.60500 | ₹2,30,106.05 |
| 25 | ₹22,081.31720 | ₹5,52,032.93 |