
MA4P1450-1091T | |
|---|---|
DigiKey Part Number | 1465-1226-2-ND - Tape & Reel (TR) 1465-1226-1-ND - Cut Tape (CT) 1465-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P1450-1091T |
Description | RF DIODE PIN 100V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 10 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 2.5pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 750mOhm @ 50mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 10 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,535.70000 | ₹2,535.70 |
| 10 | ₹2,041.13200 | ₹20,411.32 |
| 25 | ₹1,917.64560 | ₹47,941.14 |
| 100 | ₹1,840.76180 | ₹1,84,076.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,678.28212 | ₹8,39,141.06 |