RF Amplifier IC 2GHz ~ 18GHz 8-PDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 2GHz ~ 18GHz 8-PDFN (2x2)
MACOM LNA Family | MAAL-011130

MAAL-011130-TR3000

DigiKey Part Number
1465-1819-2-ND - Tape & Reel (TR)
1465-1819-1-ND - Cut Tape (CT)
1465-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAL-011130-TR3000
Description
IC RF AMP 2GHZ-18GHZ 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2GHz ~ 18GHz 8-PDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAAL-011130-TR3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2GHz ~ 18GHz
P1dB
14dBm
Gain
21dB
Noise Figure
1.4dB
RF Type
-
Voltage - Supply
3.3V ~ 5V
Current - Supply
-
Test Frequency
10GHz
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-PDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,087
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,488.18000₹1,488.18
10₹1,295.00600₹12,950.06
25₹1,228.04240₹30,701.06
100₹1,136.21690₹1,13,621.69
250₹1,081.26324₹2,70,315.81
500₹1,067.88360₹5,33,941.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹952.49635₹28,57,489.05
Manufacturers Standard Package