MAAM-010333 - Amplifier 50MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-010333-001SMB

DigiKey Part Number
1465-1534-ND
Manufacturer
Manufacturer Product Number
MAAM-010333-001SMB
Description
EVAL BOARD FOR MAAM-010333-TR100
Customer Reference
Detailed Description
MAAM-010333 - Amplifier 50MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
50MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAAM-010333
Note
-
RF Type
-
RF Frequency
50MHz ~ 1GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹40,768.88000₹40,768.88
Manufacturers Standard Package