MACP-011059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-011059

DigiKey Part Number
1465-1856-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MACP-011059
Description
12 DB COUPLER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1.25GHz 12dB 2dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1.25GHz
Coupling Factor
12dB
Applications
General Purpose
Insertion Loss
-
Power - Max
2dBm
Isolation
32dB
Return Loss
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹167.50246₹3,01,504.43