
MAGX-100027-050C0P | |
|---|---|
DigiKey Part Number | 1465-MAGX-100027-050C0P-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-100027-050C0P |
Description | IC AMP CELL 0HZ-2.7GHZ TO272S-2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz TO-272S-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 2.7GHz | |
P1dB | - | |
Gain | 18.8dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 50V | |
Current - Supply | 100mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-272S-2 | |
Supplier Device Package | TO-272S-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹6,154.99120 | ₹3,07,749.56 |