
MAPC-A1501-AS000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A1501-AS000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A1501-AS000 |
Description | IC AMP GPS 960MH-1.215GHZ AC780S |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 960MHz ~ 1.215GHz AC-780S-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 960MHz ~ 1.215GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 65V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | AC-780S-2 | |
Supplier Device Package | AC-780S-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56,828.55000 | ₹56,828.55 |