
CA89 | |
---|---|
DigiKey Part Number | 1465-CA89-ND |
Manufacturer | |
Manufacturer Product Number | CA89 |
Description | AMPLIFIER,CASCADED |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 800MHz TO-8 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 100MHz ~ 800MHz | |
P1dB | 17.5dBm | |
Gain | 22dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 42mA | |
Test Frequency | 50MHz ~ 800MHz | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 | |
Base Product Number | - |