
MASW-011036-14130G | |
|---|---|
DigiKey Part Number | 1465-1112-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011036-14130G |
Description | IC RF SWITCH SPDT 40GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 26GHz ~ 40GHz | |
Isolation | 40dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 36GHz ~ 40GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹21,721.80560 | ₹10,86,090.28 |