
MASW-011087-DIE | |
|---|---|
DigiKey Part Number | 1465-MASW-011087-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011087-DIE |
Description | IC RF SWITCH SP4T 38GHZ CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP4T 50Ohm Chip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | Radar | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 14GHz ~ 38GHz | |
Isolation | 31dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 35GHz | |
P1dB | - | |
IIP3 | 43dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | ₹4,074.44038 | ₹9,69,716.81 |